Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 4 Position 3.68MM Straight Bag

View 03-06-2044: 2004 0.062 Inch (1.57MM) Power Connector Housing Plug

03-06-2044: 2004 0.062 Inch (1.57MM) Power Connector Housing Plug

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 224514
Manufacturer MOLEX INC.
Manufacturer no. 03-06-2044
  RoHS compliant
Catalog 142 , page 55
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19
  • Availability: Ship  today  

 Add to cart

0.062" (1.57mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Pitch: 0.145 inches (3.68mm)
  • Current rating: 5.0A
  • Number of circuits: 4
  • Plug type: Free hanging
  • Pattern: Matrix
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224581
  • Crimp pin Female: 224573
  • Connector receptacle: 224434
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    Family2004
    Maximum Current Rating5A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch3.68mm
    Product Depth19.6mm
    Product TypeConnector Discrete Wire Housing
    TypeHousing
    Specification Value
    Product Height11.2mm
    GenderPL
    Number of Contacts4
    Number of Rows2
    Housing ColorNatural
    Housing MaterialNylon 6/6
    Body OrientationStraight


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Housing Receptacle 4 Position 3.68mm Straight Bag

    Buy Now  $0.39


    Connector Housing Receptacle 4 Position 3.68mm Straight Bag

    Buy Now  $0.39


    Connector Housing PL 4 Position 3.68mm Straight Bag

    Buy Now  $0.35

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.