Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0402 49.9 Ohm 1% 1/16 Watt ±100PPM °C Surface Mount Paper Tape on Plastic Reel

View CR0402-FX-49R9GLF: CR0402 Resistor 0.0625W 1 % 100 Ppm 49.9 Ohm Surface Mount 0402

CR0402-FX-49R9GLF: CR0402 Resistor 0.0625W 1 % 100 Ppm 49.9 Ohm Surface Mount 0402

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 774639
Manufacturer BOURNS, INC.
Manufacturer no. CR0402-FX-49R9GLF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.008

# of Unit Price
10000+ $0.008
50000+ $0.007
100000+ $0.006
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, 0.0625 W, 1 %, 100 ppm, 49.9 OHM, SURFACE MOUNT, 0402

Report a problem
Suggest a product
Specification Value
FamilyCR0402
PackagingPaper Tape on Plastic Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value49.9Ohm
Tolerance1%
Power Rating1/16W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.