Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0402 22K Ohm 5% 1/16 Watt ±200PPM °C Surface Mount Paper Tape on Plastic Reel

View CR0402-JW-223GLF: CR0402 Resistor 0.0625W 5 % 200 Ppm 22000 Ohm Surface Mount 0402

CR0402-JW-223GLF: CR0402 Resistor 0.0625W 5 % 200 Ppm 22000 Ohm Surface Mount 0402

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 774815
Manufacturer BOURNS, INC.
Manufacturer no. CR0402-JW-223GLF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.005

# of Unit Price
560+ $0.005
2800+ $0.004
5600+ $0.003
NOTE:
  • • Order in multiples of 560
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, 0.0625 W, 5 %, 200 ppm, 22000 ohm, SURFACE MOUNT, 0402

Report a problem
Suggest a product
Specification Value
FamilyCR0402
PackagingPaper Tape on Plastic Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value22KOhm
Tolerance5%
Power Rating1/16W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.