Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0603 1.2K Ohm 5% 1/10 Watt ±200PPM °C Surface Mount Paper Tape on Plastic Reel

View CR0603-JW-122ELF: Resistor Thick Film 0603 1.2K Ohm 5% 1/10 Watt ±200PPM °C Surface Mount Paper Tape on Plastic Reel

CR0603-JW-122ELF: Resistor Thick Film 0603 1.2K Ohm 5% 1/10 Watt ±200PPM °C Surface Mount Paper Tape on Plastic Reel

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 775252
Manufacturer BOURNS, INC.
Manufacturer no. CR0603-JW-122ELF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.004

# of Unit Price
5000+ $0.004
25000+ $0.003
50000+ $0.002
NOTE:
  • • Order in multiples of 5,000
  • Availability: Ship  in 3 days  

 Add to cart

Resistor Thick Film 0603 1.2K Ohm 5% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
FamilyCR0603
PackagingPaper Tape on Plastic Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value1.2KOhm
Tolerance5%
Power Rating1/10W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Buy Now  $0.013

Copyright ©2002 - 2016 Jameco. All Rights Reserved.