Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0805 1K Ohm 1% 1/8 Watt ±100PPM °C Surface Mount Paper Tape on Plastic Reel

View CR0805-FX-1001ELF: Resistor Thick Film 0805 1K Ohm 1% 0.125W (1/8W) ±100PPM/C Molded Surface Mount Paper Tape on Plastic Reel

CR0805-FX-1001ELF: Resistor Thick Film 0805 1K Ohm 1% 0.125W (1/8W) ±100PPM/C Molded Surface Mount Paper Tape on Plastic Reel

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 775383
Manufacturer BOURNS, INC.
Manufacturer no. CR0805-FX-1001ELF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.006

# of Unit Price
5000+ $0.006
25000+ $0.005
50000+ $0.004
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship 11/02/18 

 Add to cart

Resistor Thick Film 0805 1K Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
FamilyCR0805
PackagingPaper Tape on Plastic Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value1KOhm
Tolerance1%
Power Rating1/8W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Buy Now  $0.013

Copyright ©2002 - 2016 Jameco. All Rights Reserved.