Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0805 49.9 Ohm 1% 1/8 Watt ±100PPM °C Surface Mount Paper Tape on Plastic Reel

View CR0805-FX-49R9ELF: CR0805 Resistor 0.125W 1 % 100 Ppm 49.9 Ohm Surface Mount 0805

CR0805-FX-49R9ELF: CR0805 Resistor 0.125W 1 % 100 Ppm 49.9 Ohm Surface Mount 0805

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 775463
Manufacturer BOURNS, INC.
Manufacturer no. CR0805-FX-49R9ELF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.006

# of Unit Price
5000+ $0.006
25000+ $0.005
50000+ $0.004
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, 0.125 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 0805

Report a problem
Suggest a product
Specification Value
FamilyCR0805
PackagingPaper Tape on Plastic Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value49.9Ohm
Tolerance1%
Power Rating1/8W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor 1206 0 Ohm Surface Mount Paper Tape and Reel

Buy Now  $0.007


1206,332,1%,T/R,HAZMAT

Buy Now  $0.008

Copyright ©2002 - 2015 Jameco. All Rights Reserved.