Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 1206 750 Ohm 1% 1/4 Watt ±100PPM °C Surface Mount Paper Tape on Plastic Reel

View CR1206-FX-7500ELF: CR1206 Resistor 0.25W 1 % 100 Ppm 750 Ohm Surface Mount 1207

CR1206-FX-7500ELF: CR1206 Resistor 0.25W 1 % 100 Ppm 750 Ohm Surface Mount 1207

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 775981
Manufacturer BOURNS, INC.
Manufacturer no. CR1206-FX-7500ELF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.008

# of Unit Price
5000+ $0.008
25000+ $0.007
50000+ $0.006
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, 0.25 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1207

Report a problem
Suggest a product
Specification Value
FamilyCR1206
PackagingPaper Tape on Plastic Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value750Ohm
Tolerance1%
Power Rating1/4W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.