Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch Single Pole Single Throw 2 Raised Slide 0.1 Amp 20 Volt Gull Wing 2.54MM Surface Mount Tube

View 219-2MST: Slide DIP SWITCH-2SWITCHES SPST Latched 0.1A 20VDC Surface Mount-Straight

219-2MST: Slide DIP SWITCH-2SWITCHES SPST Latched 0.1A 20VDC Surface Mount-Straight


Image is representative only
CTS
Jameco Part no. 778306
Manufacturer CTS
Manufacturer no. 219-2MST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.46
50+ $0.42
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT

Report a problem
Suggest a product
Specification Value
Number of Positions2
Family219
Actuator StyleRaised Slide
Maximum DC Voltage Rating20V
Maximum Current Rating0.1A@20VDC
Contact PlatingGold
Actuator Length0.25mm
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength500VDC
Maximum Contact Resistance25mOhm
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Specification Value
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space8.6mm
Terminal Pitch2.54mm
Total Pitch2.54mm
Product Depth9.91mm
Product Length6.55mm
Product TypeSwitch DIP
Product Height4.05mm


Report a problem
Suggest a product

RELATED PRODUCTS

DIP Switch On Off Single Pole Single Throw 5 Recessed Rocker PC Pins 2.54mm Through Hole

Buy Now  $0.59


DIP Switch Single Pole Single Throw 4 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount Tube

Buy Now  $1.05


Copyright ©2002 - 2015 Jameco. All Rights Reserved.