DIP Switch Single Pole Single Throw 2 Raised Slide 0.1 Amp 20 Volt Gull Wing 2.54mm Surface Mount Tube

778306

$0.55 ea


  • Part no.: 778306
  • Manufacturer: CTS FREQUENCY CONTROLS
  • Manufacturer no.: 219-2MST
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.47
50+ $0.42
NOTE:
  • Order in multiples of 5
Switch DIP ON OFF Single Pole Single Throw (SPST) 2 Raised Slide 0.1A 20VDC Gull Wing 2.54 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Number of Positions2
Family219
Actuator StyleRaised Slide
Maximum DC Voltage Rating20V
Maximum Current Rating[email protected]
Contact PlatingGold
Actuator Length0.25mm
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength500VDC
Maximum Contact Resistance25mOhm
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space8.6mm
Terminal Pitch2.54mm
Total Pitch2.54mm
Product Depth9.91mm
Product Length6.55mm
Product TypeSwitch DIP
Product Height4.05mm


Report a problem
Suggest a product