Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer 100K RV24AF-10-20K-B100K Linear Knurled 1/2 Watt .531 Inch

View RV24AF-10-20K-B15: Potentiometer 100K RV24AF-10-20K-B103K Linear

RV24AF-10-20K-B15: Potentiometer 100K RV24AF-10-20K-B103K Linear

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 264437
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV24AF-10-20K-B15
  RoHS compliant
Catalog 151 , page 39
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.39
100+ $1.25
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER,100K,RV24AF-10-20K-B103K, LINEAR,KNURLED,1/2 WATT,.531"

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Body Dia.0.945
Ganging Number1
Actuator OrientationHorizontal
Actuator TypeShaft
Resistive Element MaterialCarbon
Resistance (Ohms)100000
Specification Value
Watts0.5
Tolerance20
Number of Turns1
TaperLinear
Shaft Dia..250"
Shaft Length.531"


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


Potentiometer 100K Rv16Af-10-15R1-100K Linear 16Mm 1/5 Watt .335"

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.