Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Pos-Edge 2 Element 14 Pin SOIC N Rail

View MM74HC74AM: Dual D F/F with Preset and Clear

MM74HC74AM: Dual D F/F with Preset and Clear


Image is representative only
Fairchild Semiconductor
Jameco Part no. 786525
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC74AM
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
55+ $0.25
275+ $0.19
550+ $0.17
NOTE:
  • • Order in multiples of 55
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. DUAL D F/F WITH PRESET AND CLEAR


IC,MM74HC74AM,DUAL D F/F W/PRE
SET AND CLEAR

Report a problem
Suggest a product
Specification Value
FamilyMM74HC74
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL110ns@2V|22ns@4.5V|19ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Logic FamilyHC
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Logic FunctionD-(Typ)e
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.