SWITCH,DIPSWITCH,6 POS

$3.39 ea


  • Part no.: 788192
  • Manufacturer: Grayhill
  • Manufacturer no.: 76RSB06T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.39
10+ $3.05
100+ $2.75
6-Position Thru-Hole DIP Switches
RSB - Raised Rocker Style, Sealed, SPST

  • SPST rocker
  • Spring ball contact
  • Carrying current: 5A
  • Dielectric strength: 500VRMS
  • Position: 6
  • Length: 0.680"

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions6
    Family76
    Actuator StyleRecessed Rocker
    Maximum DC Voltage Rating30V
    Maximum Current Rating[email protected]
    Contact PlatingGold/Nickel
    Mechanical Life2000Cycle
    Actuator Length0mm
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Electrical Life2000Cycle
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Seal LocationBase
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch12.5mm
    Product Depth9.65mm
    Product Length17.3mm
    Product TypeSwitch DIP
    Product Height7.42mm


    Report a problem
    Suggest a product