ASM,SP/ST 9RKR SB HAZMAT

$1.29 ea


  • Part no.: 788272
  • Manufacturer: GRAYHILL INC.
  • Manufacturer no.: 76SB09T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.15
50+ $1.04
NOTE:
  • • Order in multiples of 5
9-Position Thru-Hole DIP Switches
SB - Raised Rocker Style, SPST

  • SPST rocker
  • Spring ball contact
  • Carrying current: 5A
  • Dielectric strength: 500VRMS
  • Position: 9
  • Length: 0.980"

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions9
    Family76
    Actuator StyleRaised Rocker
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.15A@30VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000Cycle
    Actuator Length0.58mm
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Electrical Life2000Cycle
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Seal LocationBase
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch20mm
    Product Depth9.65mm
    Product Length24.9mm
    Product TypeSwitch DIP
    Product Height8mm


    Report a problem
    Suggest a product