Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

ASM, Sp/St 9RKR SB Hazmat

View 76SB09T: 76 Series Thru-Hole DIP Switches SPST Rocker

76SB09T: 76 Series Thru-Hole DIP Switches SPST Rocker

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 788272
Manufacturer GRAYHILL INC.
Manufacturer no. 76SB09T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 155
Pricing & Availability

$1.29

# of Unit Price
10+ $1.29
50+ $1.14
100+ $1.03
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  9 Wks ARO 

 Add to cart

76 Series Thru-Hole DIP Switches
SB - Raised Rocker Style, SPST

  • SPST rocker
  • Spring ball contact
  • Carrying current: 5A
  • Dielectric strength: 500VRMS
  • Position: 9
  • Length: 0.980"

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions9
    Family76
    Actuator StyleRaised Rocker
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.15A@30VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000Cycle
    Actuator Length0.58mm
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Electrical Life2000Cycle
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Specification Value
    Seal LocationBase
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch20mm
    Product Depth9.65mm
    Product Length24.9mm
    Product TypeSwitch DIP
    Product Height8mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.79


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.39


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.85

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.