DIP Switch 1 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Slide

$1.25 ea


  • Part no.: 788408
  • Manufacturer: GRAYHILL INC.
  • Manufacturer no.: 78F01T
  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
SLIDE DIP SWITCH-1SWITCHES, DPST, LATCHED,0.15A, 30VDC, THROUGH HOLE-STRAIGHT

Report a problem
Suggest a product
Specification Value
Number of Positions1
Family78
Actuator StyleRaised Slide
Maximum DC Voltage Rating30V
Maximum Current Rating0.15A@30VDC
Contact PlatingGold/Nickel
Mechanical Life2000
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance5000MOhm
Pole Throw ConfigurationDPST
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.5mm
Product Depth9.65mm
Product Length7.11mm
Product TypeSwitch DIP
Product Height8mm


Report a problem
Suggest a product