Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Intel Series

IC, RC82540EM, 4 Channel(S), 100 0M BPS, Lead Free

View RC82540EM: 4 Channel 1000M Bps Local Area Network Controller

RC82540EM: 4 Channel 1000M Bps Local Area Network Controller

Image is representative only
Intel Corporation
Jameco Part no. 789451
Manufacturer no. RC82540EM
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 5
Pricing & Availability


# of Unit Price
1+ $35.65
10+ $33.45
100+ $31.45
  • Availability:Ship  11 Wks ARO 

 Add to cart

Ethernet Controller Single Chip 10Mbps/100Mbps/1000Mbps 3.3 Volt 196-Pin TFBGA

Report a problem
Suggest a product
Specification Value
Seated Height-Max (mm)1.5
Number of Terminals196
Package CodeLBGA
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal PositionBOTTOM
JESD-30 CodeS-PBGA-B196
Terminal Pitch (mm)1
Surface MountYES
Terminal FormBALL
Length (mm)15
Width (mm)15
Specification Value
Boundary ScanNO
Data Transfer Rate-Max (bps)1000M
Number of Functions1
Network ProtocolIEEE802.3
Number of Serial I/Os4
Receiver FIFO Size65536
Serial IO/Communication Controller TypeLOCAL AREA NETWORK CONTROLLER
Transmitter FIFO Size65536
Address Bus Width (bits)32
Clock/Crystal Freq-Max (fclk) (MHz)25
External Data Bus Width32
Supply Voltage-Max (Vsup) (V)1.575
Supply Voltage-Min (Vsup) (V)1.425
Supply Voltage-Nom (Vsup) (V)1.5

Report a problem
Suggest a product


ATMega328P 32kB Microcontroller with Arduino Uno Optiboot Bootloader

Buy Now  $4.95

Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95

MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.