IC,RC82540EM,4 CHANNEL(S), 100
0M BPS, LEAD FREE

789451

$35.65 ea


  • Part no.: 789451
  • Manufacturer: INTEL CORPORATION
  • Manufacturer no.: RC82540EM
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $35.65
10+ $33.45
100+ $31.45
Ethernet Controller Single Chip 10Mbps/100Mbps/1000Mbps 3.3 Volt 196-Pin TFBGA

Report a problem
Suggest a product
Specification Value
Seated Height-Max (mm)1.5
Terminal Pitch (mm)1
Number of Functions1
Address Bus Width (bits)32
Clock/Crystal Freq-Max (fclk) (MHz)25
External Data Bus Width32
Supply Voltage-Max (Vsup) (V)1.575
Supply Voltage-Min (Vsup) (V)1.425
Supply Voltage-Nom (Vsup) (V)1.5
Number of Terminals196
Package CodeLBGA
Package ShapeSQUARE
Package StyleGRID ARRAY, LOW PROFILE
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal PositionBOTTOM
JESD-30 CodeS-PBGA-B196
Surface MountYES
Terminal FormBALL
Length (mm)15
Width (mm)15
TechnologyCMOS
Boundary ScanNO
Data Transfer Rate-Max (bps)1000M
Network ProtocolIEEE802.3
Number of Serial I/Os4
Receiver FIFO Size65536
Serial IO/Communication Controller TypeLOCAL AREA NETWORK CONTROLLER
Transmitter FIFO Size65536


Report a problem
Suggest a product