Displays Segmented Panel 3 DIGIT 24 LED Hi-Eff. Red 18-Pin DIP

$4.95 ea


  • Part no.: 790410
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTM-8522HR
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

3-Digit 7-Segment Display

Features:

  • Character height: 0.56"
  • Number of pins: 18
  • Illuminated color: Red
  • Typical mcd @ mA: 2.4mcd @ 0.4mA
  • Decimal Point: Right hand
  • Wavelength: 635nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTM-8522HR
    LED Display Type7 SEG NUMERIC DISPLAY
    TypePanel
    ConfigurationCOMPLEX
    Illuminated ColorHIGH EFFICIENCY RED
    Number of LEDs24
    ColorHi-Eff. Red
    Dominant Wavelength623nm
    Intensity2400ucd
    Peak Wavelength635nm
    Digit Size0.56in
    No. of Digits3
    Pattern GraphicsSegmented
    Total Thickness8mm
    Viewing Area Height14.22mm
    Viewing Area Length8.13mm
    Display Height (mm)14.22
    Minimum Operating Temperature-20°C
    Pins / Leads18
    Additional FeatureTTL COMPATIBLE
    Maximum Operating Temperature60°C
    MountingThrough Hole
    Number of Functions3
    Operating Temperature-Max (Cel)60
    Supplier_PackageDIP
    Product Width19.05mm
    Operating Temperature-Min (Cel)-20
    Product Height8mm
    Product Length37.7mm
    Product TypeLED Displays
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V|9V
    Maximum Operating Supply Voltage11V


    Report a problem
    Suggest a product