Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Panel 3DIGIT 24LED Hi-Eff. Red 18 Pin DIP

View LTM-8522HR: Single 8 Channel CMOS Analog Multiplexer I-Temp SOIC-16 (7 Segment)

LTM-8522HR: Single 8 Channel CMOS Analog Multiplexer I-Temp SOIC-16 (7 Segment)


Image is representative only
Lite-On
Jameco Part no. 790410
Manufacturer LITE-ON
Manufacturer no. LTM-8522HR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.55

# of Unit Price
1+ $9.55
10+ $8.75
100+ $7.95
  • Availability:Ship  9 Wks ARO 

 Add to cart

SINGLE 8-CHANNEL CMOS ANALOG MULTIPLEXER, I-TEMP, SOIC-16


DISPLAY MODULE,3-DIG
ALPHA-NUM,RED,0.56

Report a problem
Suggest a product
Specification Value
FamilyLTM-8522HR
Intensity2400ucd
Peak Wavelength635nm
Digit Size0.56in
LED Display Type7 SEG NUMERIC DISPLAY
Number of Digits3
Pattern GraphicsSegmented
Total Thickness8mm
Viewing Area Height14.22mm
Viewing Area Length8.13mm
Display Height (mm)14.22
TypePanel
Minimum Operating Temperature-20°C
Additional FeatureTTL COMPATIBLE
Maximum Operating Temperature60°C
MountingThrough Hole
Number of Functions3
Specification Value
Pin_Count18
Operating Temperature-Max (Cel)60
Supplier_PackageDIP
Product Width19.05mm
ConfigurationCOMPLEX
Operating Temperature-Min (Cel)-20
Product Height8mm
Product Length37.7mm
Product TypeLED Displays
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V|9V
Maximum Operating Supply Voltage11V
Illuminated ColorHIGH EFFICIENCY RED
Number of LEDs24
ColorHi-Eff. Red
Dominant Wavelength623nm


Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $3.95


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.