Displays Segmented Panel 2DIGIT 30LED Red Orange CC 18-Pin DIP

790444

$3.45 ea


  • Part no.: 790444
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTP-3784E
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.45
10+ $3.09
100+ $2.79
14 Segment Numeric Display Panel 2 Digit 30 LED Red Orange CC 18-Pin DIP

Report a problem
Suggest a product
Specification Value
FamilyLTP-3784E
LED Display Type14 SEG ALPHANUMERIC DISPLAY
TypePanel
ConfigurationCommon Cathode
Illuminated ColorRED ORANGE
Number of LEDs30
ColorRed Orange
Dominant Wavelength621nm
Intensity2300ucd
Maximum Forward Current25mA
Peak Wavelength630nm
Digit Size0.54in
Maximum Forward Voltage2.6V
No. of Digits2
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Total Thickness7.8mm
Viewing Area Height13.8mm
Viewing Area Length8.16mm
Display Height (mm)13.8
Continuous Forward Current-Max (mA)25
Minimum Operating Temperature-35°C
Pins / Leads18
Maximum Operating Temperature85°C
MountingThrough Hole
Number of Functions2
Operating Temperature-Max (Cel)85
Supplier_PackageDIP
Product Width21.15mm
Operating Temperature-Min (Cel)-35
Product Height7.8mm
Product Length25.12mm
Product TypeLED Displays


Report a problem
Suggest a product