Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Panel 2DIGIT 30LED Red Orange CC 18 Pin DIP

View LTP-3784E: LED Display 14 Segment Alphanumeric RED Orange (7 Segment)

LTP-3784E: LED Display 14 Segment Alphanumeric RED Orange (7 Segment)


Image is representative only
Lite-On
Jameco Part no. 790444
Manufacturer LITE-ON
Manufacturer no. LTP-3784E
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.45

# of Unit Price
1+ $3.45
10+ $3.05
100+ $2.79
  • Availability:Ship  5 Days ARO 

 Add to cart

LED DISPLAY, 14 SEGMENT, ALPHANUMERIC, RED ORANGE


DISPLAY,ALPHA-NUM,ORG,0.54 ,CC


Report a problem
Suggest a product
Specification Value
FamilyLTP-3784E
Intensity2300ucd
Maximum Forward Current25mA
Peak Wavelength630nm
Digit Size0.54in
Maximum Forward Voltage2.6V
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
LED Display Type14 SEG ALPHANUMERIC DISPLAY
Number of Digits2
Pattern GraphicsSegmented
Total Thickness7.8mm
Viewing Area Height13.8mm
Viewing Area Length8.16mm
Display Height (mm)13.8
Continuous Forward Current-Max (mA)25
TypePanel
Minimum Operating Temperature-35°C
Specification Value
Maximum Operating Temperature85°C
MountingThrough Hole
Number of Functions2
Pin_Count18
Operating Temperature-Max (Cel)85
Supplier_PackageDIP
Product Width21.15mm
ConfigurationCommon Cathode
Operating Temperature-Min (Cel)-35
Product Height7.8mm
Product Length25.12mm
Product TypeLED Displays
Illuminated ColorRED ORANGE
Number of LEDs30
ColorRed Orange
Dominant Wavelength621nm


Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $3.95


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.