Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Trans DC Output 4 Pin Mini-Flat

View LTV-356T: Optocoupler 1 Channel Transistor Output (Optoisolators)

LTV-356T: Optocoupler 1 Channel Transistor Output (Optoisolators)


Image is representative only
Lite-On
Jameco Part no. 790671
Manufacturer LITE-ON
Manufacturer no. LTV-356T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 46
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.25

# of Unit Price
3000+ $0.25
15000+ $0.18
30000+ $0.16
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  5 Days ARO 

 Add to cart

OPTOCOUPLER, 1 CHANNEL TRANSISTOR OUTPUT


OPTOCOUPLER,MINI-FLAT,50%,
3.75KV,4 PIN,AC INPUT, PTR

Report a problem
Suggest a product
Specification Value
FamilyLTV-356T
Maximum Collector Emitter Voltage80V
Minimum Isolation Voltage3750Vrms
Maximum Collector Current50mA
Input TypeDC
Minimum Current Transfer Ratio50%
Maximum Current Transfer Ratio600%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time18us
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time3us
Specification Value
Maximum Rise Time18us
Typical Forward Voltage1.2V
Typical Rise Time4us
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingSurface Mount
Pin_Count4
Product Width4.4mm
Product Height2mm
Supplier_Package(Min)i-Flat
Product Length3.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation170mW
Maximum Collector Emitter Saturation Voltage200mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.