Digital Voice Recorder Module

$14.95 ea


  • Part no.: 2119734
  • Manufacturer: CEBEK
  • Manufacturer no.: C-9701
Pricing
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95
Digital Voice Recorder/Player

This assembled module can record a high-quality message for a duration of 20 seconds into a solid microchip, as well as play back the recorded message. The module includes a recording indicator led, a microphone and two push buttons. No software or microprocessor required.

Specifications
  • Operating Voltage: 5 VDC (typical), 6 VDC (max.)
  • Operating Current (without load): 25 mA
  • Quiescent Current: 5uA
  • Sampling Frequency: 6.4 kHz
  • Output: for 8Ω loudspeaker (from 0.5 to 2W) (speaker not included)
  • Module comes pre-assembled

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product