Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

Brushless DC Motor Controller 24 Pin SOIC Rail

View MC33035DWG: Brushless DC Motor Controller 0.1A PDSO24

MC33035DWG: Brushless DC Motor Controller 0.1A PDSO24


Image is representative only
ON Semiconductor
Jameco Part no. 792917
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC33035DWG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.55
100+ $3.25
  • Availability:Ship  17 Wks ARO 

 Add to cart

BRUSHLESS DC MOTOR CONTROLLER, 0.1 A, PDSO24


IC,MC33035DWG,BRSHLS DC MOTOR
CNTR

Report a problem
Suggest a product
Specification Value
FamilyMC33035
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count24
Supplier_PackageSOIC
Product Width7.6mm(Max)
Product Height2.36mm(Max)
Specification Value
Product Length15.54mm(Max)
Product TypeMotion Motor Control
TypeBrushless DC Motor Controller
Maximum Operating Current20mA
Minimum Operating Supply Voltage10V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

L297 Stepper Motor Controller 5 Volt 20-Pin Plastic DIP

Buy Now  $8.95


DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $11.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.