Wire Wrap Kynar Black 100 Feet 30AWG (100 Foot Rolls)

$11.95 ea


  • Part no.: 22577
  • Manufacturer: JDV PRODUCTS INC.
  • Manufacturer no.: 901-0
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
5+ $10.95
10+ $9.95

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Black
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 100' reel. Also available in 1000' spools.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
ProductWIRE WRAP
TypeKYNAR
Gauge (AWG)30
ColorBLACK
Length (feet)100


Report a problem
Suggest a product