Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Wire-Wrap

Wire Wrap Kynar Black 100 Feet 30AWG (100 Foot Rolls)

View WR30BLK-C: 30 AWG Solid Silver Plated Copper Wire Kynar™ Insulated

WR30BLK-C: 30 AWG Solid Silver Plated Copper Wire Kynar™ Insulated

View Larger Image
Image is representative only
JDV Products Inc.
Jameco Part no. 22577
Manufacturer JDV PRODUCTS INC.
Manufacturer no. WR30BLK-C
  RoHS compliant
Catalog 142 , page 45
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
5+ $10.95
10+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Black
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 100' reel. Also available in 1000' spools.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
ProductWIRE WRAP
TypeKYNAR
Gauge (AWG)30
Specification Value
ColorBLACK
Length (feet)100


Report a problem
Suggest a product

RELATED PRODUCTS

Wire Wrap Kynar Green 1000 Feet 30AWG (1000 Foot Rolls)

Buy Now  $69.95


Wire Wrap Kynar Red 1000 Feet 30AWG (1000 Foot Rolls)

Buy Now  $69.95


Wire Wrap Kynar Black 1000 Feet 30AWG (1000 Foot Rolls)

Buy Now  $69.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.