Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 14-16 Amp Female 22.6MM 9.65MM Tin Loose Piece

View 19005-0005: Fully Insulated Female Coupler Quick Disconnect Terminal 14-16 AWG

19005-0005: Fully Insulated Female Coupler Quick Disconnect Terminal 14-16 AWG


Image is representative only
Molex Inc.
Jameco Part no. 489766
Manufacturer MOLEX INC.
Manufacturer no. 19005-0005
Catalog 142 , page 66
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.15
1000+ $0.12
  • Availability:Ship  1 Days ARO 

 Add to cart

FULLY INSULATED FEMALE COUPLER QUICK DISCONNECT TERMINAL, 14-16 AWG

Report a problem
Suggest a product
Specification Value
Family19005
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.16mm²
Product Depth9.65mm
Product Length22.6mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorBlue/Natural
Wire Size14-16AWG
InsulationNylon
Body MaterialBrass
PlatingTin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29


Quick Disconnect Terminal 18-22 AWG Female 20.32mm 4.06mm Tin Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.