Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

489766

$0.29 ea


  • Part no.: 489766
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 19005-0005
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15

Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Specifications

These parts are available in 18 to 22 AWG through 10 to 12 AWG. These fully insulated nylon couplers are precision engineered, allowing the female terminal to fit precisely inline splice. This splice may be connected and disconnected without damage to the nylon insulation.

Report a problem
Suggest a product
Specification Value
Family19005
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.16mm²
Product Depth9.65mm
Product Length22.6mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
GenderF
ColorBlue/Natural
Wire Size14-16AWG
InsulationNylon
Body MaterialBrass
PlatingTin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product