Twin Motor Gear Box

$12.95 ea


  • Part no.: 358248
  • Manufacturer: TAMIYA AMERICA
  • Manufacturer no.: 70097
Pricing
# of units Price
1+ $12.95
5+ $11.49
25+ $9.95

Twin Motor Gear Box


Two DC motors & gears in a compact unit. Provides full forward-reverse-left-right action! Build with 1 of two different ratios: fast 58:1 or strong 203:1. Add your own wheel, hubs or tracks.

Specifications:
  • Size: 75 x 50 x 23 mm
  • Shafts: 3 mm hex, 105 mm long.
  • The included FA-130 motors run at 3.0 Volts (4.5 V max)
  • Stall torque: 4.6 gcm
  • No-load speed: 13,230 rpm
  • Current: 0.5 A (each)
  • Maximum ratio: 203:1
  • Open axle space: 50mm each side

    Speed and Torque outputs (approximate), at 3 Volts:
  • Gear Ratio: 58:1, 203:1
  • Speed RPM: 230, 65
  • Torque g-cm: 269, 941

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product