Low Dropout Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220 Rail

$1.39 ea


  • Part no.: 107182
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LM2940CT-5.0
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $0.95

Fixed Low Dropout Voltage Regulator

Features

  • Voltage Input: 6.25V to 26V
  • Output Voltage: 5V
  • Maximum Output Current: 1A
  • Pins: 3
  • Packaging: TO-220



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM2940C
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionLDO
    Line Regulation50mV
    Load Regulation50mV
    Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA
    Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
    Minimum Input Voltage6.25V
    Maximum Input Voltage26V
    Output Voltage5V
    Maximum Output Current1A(Typ)
    Maximum Quiescent Current15mA
    Number of Outputs1
    Typical Quiescent Current10mA
    Junction to Ambient60C/W(Typ)
    Junction to Case4C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeRegulator


    Report a problem
    Suggest a product