Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt 1A 3 Pin (3+Tab) TO-220 Rail

View LM2940CT-5.0: LM2940C Linear Fixed Low Dropout Voltage Regulator TO-220 (Analog/Linear)

LM2940CT-5.0: LM2940C Linear Fixed Low Dropout Voltage Regulator TO-220 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 107182
Manufacturer   MAJOR BRANDS
Manufacturer no. LM2940CT-5.0
Catalog 151 , page 12
Learn more about Major Brands.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.29
100+ $1.05
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, LM2940CT-5.0, LINEAR, FIXED LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2940C
Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
Minimum Input Voltage6.25V
Maximum Input Voltage26V
Output Voltage5V
Maximum Output Current1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
TypeLinear
Junction to Ambient60C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator
Output TypeFixed
FunctionLDO
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.