Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Versa Strip Phenolic Prototype Board

View 22-502: PCB Versa Strip Phenolic Prototype Board

22-502: PCB Versa Strip Phenolic Prototype Board

View Larger Image
Image is representative only
GC Electronics
Jameco Part no. 616622
Manufacturer GC ELECTRONICS
Manufacturer no. 22-502
Catalog 151 , page 142
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
25+ $9.95
  • Availability: Ship  today  

 Add to cart

Versa Strip Phenolic Prototype Board

This board features alpha-numerical indexing, silver-plated land patterns, and pre-determined short tracks for multi-IC work. It has 0.1" centers, 0.035" holes, and measures 3-1/2" wide x 6" long x 1/16" thick.

Report a problem
Suggest a product
Specification Value
Product TypePCB
PlatingSilver Plated Patterns
Thickness (mm)1.6
Size L x W (ins.)3.5 x 6.0
Specification Value
Hole Diameter (ins.)0.035
Centers (in.)0.1


Report a problem
Suggest a product

RELATED PRODUCTS

Prototype Builder 4.3" X6.8" PCB Pre-Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

Buy Now  $9.95


PROTOBOARD, 2.5"x4.25", 640 HOLES, PLATED THRU-HOLE

Buy Now  $8.95


PT Series Prototyping Board 3 Power Buses 3.5" x 2.5"

Buy Now  $9.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.