Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

BIP T0220 PNP 2A 250V

View MJE15033G: 8A 250V PNP Si Power Transistor TO-220AB (Bipolar)

MJE15033G: 8A 250V PNP Si Power Transistor TO-220AB (Bipolar)

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 798876
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MJE15033G
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.06
50+ $0.99
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

8 A, 250 V, PNP, Si, POWER TRANSISTOR, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.