Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 3 Position 4.2MM Solder Straight Thru-Hole Tray

View 39-30-2030: 5566 3 Contact Male Power Connector Solder (Headers and PCB Receptacles)

39-30-2030: 5566 3 Contact Male Power Connector Solder (Headers and PCB Receptacles)


Image is representative only
Molex Inc.
Jameco Part no. 799001
Manufacturer MOLEX INC.
Manufacturer no. 39-30-2030
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.51
50+ $0.46
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


MFTIFITJRHDR VT SR W/PGS TFT
V-0 3CKT

Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
MountingThrough Hole
Pitch4.2mm
Product Depth11mm
TypeWire to Board
Product Height12.8mm
Product Length18.4mm
Termination MethodSolderable
Specification Value
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
GenderHDR
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.