Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Sabre Rcpt SR V-0 5CKT, Hazmat

View 44441-2005: 44441 5 Contact Female Power Connector Receptacle

44441-2005: 44441 5 Contact Female Power Connector Receptacle


Image is representative only
Molex Inc.
Jameco Part no. 800649
Manufacturer MOLEX INC.
Manufacturer no. 44441-2005
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.62
50+ $0.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

5 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE


SABRE RCPT SR V-0 5CKT,HAZMAT


Report a problem
Suggest a product
Specification Value
Family44441
Maximum Current Rating18/ContactA
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature75°C
PackagingBag
Pitch7.49mm
Product Depth27.38mm
Product Length38.3mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height15.24mm
GenderRCP
Number of Contacts5
Number of Rows1
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.