Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 11 Position 2.54MM Straight Bag

View 50-57-9411: 70066 11 Contact Female Two Part Board Connector Crimp

50-57-9411: 70066 11 Contact Female Two Part Board Connector Crimp


Image is representative only
Molex Inc.
Jameco Part no. 800884
Manufacturer MOLEX INC.
Manufacturer no. 50-57-9411
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.50
50+ $0.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP


SL CRP HSG G SR POS LTCH
11CKT

Report a problem
Suggest a product
Specification Value
Family70066
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch2.54mm
Product Depth15.24mm
Product Length27.91mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height6.58mm
GenderRCP
Number of Contacts11
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.