Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

2MM Mgrid Rcpt S/E RA .38AULF 12CKT

View 87264-1252: 87340 2MM Mgrid Rcpt S/E RA .38AULF 12CKT (Headers and PCB Receptacles)

87264-1252: 87340 2MM Mgrid Rcpt S/E RA .38AULF 12CKT (Headers and PCB Receptacles)


Image is representative only
Molex Inc.
Jameco Part no. 803276
Manufacturer MOLEX INC.
Manufacturer no. 87264-1252
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.19

# of Unit Price
1760+ $2.19
8800+ $1.99
17600+ $1.79
NOTE:
  • • Order in multiples of 1,760
  • Availability:Ship  11 Wks ARO 

 Add to cart




2MM MGRID RCPT S/E RA .38AULF
12CKT

Report a problem
Suggest a product
Specification Value
Family87340
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating1/ContactA
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTube
Pitch2mm
Product Depth4.8mm
TypeSocket Strip
Specification Value
Product Height2.15mm
Product Length4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.