2MM MGRID RCPT S/E RA .38AULF
12CKT

803276

$2.25 ea


  • Part no.: 803276
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 87264-1252
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1760+ $2.25
8800+ $1.99
17600+ $1.79
NOTE:
  • Order in multiples of 1,760
Connector Socket Strip Receptacle 12 Position 2 mm Solder Right Angle Thru-Hole Milli-Grid™

Report a problem
Suggest a product
Specification Value
Family87340
TypeSocket Strip
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts4
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating1/ContactA
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTube
Pitch2mm
Product Depth4.8mm
Product Height2.15mm
Product Length4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product