Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Single Uni Directional 36.8 Volt 1.5KW 2 Pin Case 41A-04 Box

View 1N6286AG: 1N6286A 1500W Unidirectional Silicon TVS Diode

1N6286AG: 1N6286A 1500W Unidirectional Silicon TVS Diode


Image is representative only
ON Semiconductor
Jameco Part no. 805458
Manufacturer ON SEMICONDUCTOR
Manufacturer no. 1N6286AG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.35
100+ $0.32
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE


1N6286AG,ZEN MOSRB TVS 1500W 4
3V

Report a problem
Suggest a product
Specification Value
Family1N6286A
Minimum Breakdown Voltage40.9V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBox
Pin_Count2
Supplier_PackageCase 41A-04
Product Width5.3mm(Max)
ConfigurationSingle
Specification Value
Product Height5.3mm(Max)
Product Length9.5mm(Max)
Product TypeTVS
ESD ProtectionYes
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage59.3V
Maximum Peak Pulse Current25.3A
Maximum Reverse Leakage Current5uA
Maximum Reverse Stand-off Voltage36.8V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.