Diode Transient Voltage Suppressor Single Uni Directional 36.8 Volt 1.5KW 2-Pin Case 41A-04 Box

805458

$0.45 ea


  • Part no.: 805458
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N6286AG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.37
50+ $0.33
NOTE:
  • Order in multiples of 5
Diode Transient Voltage Suppression (TVS) Single Unidirectional 36.8 Volt 1.5K Watt 2-Pin Case 41A-04 Box

Report a problem
Suggest a product
Specification Value
Family1N6286A
ConfigurationSingle
ESD ProtectionYes
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage59.3V
Maximum Peak Pulse Current25.3A
Maximum Reverse Leakage Current5uA
Maximum Reverse Stand-off Voltage36.8V
Minimum Breakdown Voltage40.9V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBox
Pin_Count2
Supplier_PackageCase 41A-04
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Product Length9.5mm(Max)
Product TypeTVS


Report a problem
Suggest a product