Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Single ±15 Volt 30 Volt 8 Pin SOIC N Rail

View LM311DG: Comparator 10000 uV Offset-Max

LM311DG: Comparator 10000 uV Offset-Max

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 807402
Manufacturer ON SEMICONDUCTOR
Manufacturer no. LM311DG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.22
100+ $0.20
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  12 Wks ARO 

 Add to cart

COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO9

Report a problem
Suggest a product
Specification Value
FamilyLM311
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation625mW
Maximum Supply Current7.5mA/-5mA@±15V
Typical Response Time0.2us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Manufacturer TypeComparator
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.