Comparator Single ±15 Volt 30 Volt 8-Pin SOIC N Rail

$0.25 ea


  • Part no.: 807402
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: LM311DG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.22
100+ $0.20
NOTE:
  • Order in multiples of 10
Comparator Single ±15 Volt/30 Volt 8-Pin SOIC


IC,LM311DG,ANA HI VOLT COMPTOR
SNGL

Report a problem
Suggest a product
Specification Value
FamilyLM311
TechnologyBipolar
Manufacturer TypeComparator
Output TypeOpen Collector
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation625mW
Maximum Supply Current7.5mA/-5mA@±15V
Typical Response Time0.2us
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeComparator


Report a problem
Suggest a product