IC CA3140E Dip-8 Op Amp 4.5MHz Bimos

$1.29 ea


  • Part no.: 12204
  • Manufacturer: Major Brands
  • Manufacturer no.: CA3140E
Pricing
# of units Price
1+ $1.29
10+ $1.19
100+ $1.09

Bi-MOS Op Amp

Features

  • Packaging: PDIP-8
  • Bandwidth: 4.5MHz
  • Power Supply: Single/Dual
  • Single Voltage Supply: 4V to 36V
  • Dual Voltage Supply: ±2V to ±18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyCA3140
    TypeGeneral Purpose Amplifier
    TechnologyBiCMOS
    Manufacturer TypeHigh Speed Amplifier
    Number of Channels per Chip1
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage4V
    Maximum Single Supply Voltage36V
    Minimum Dual Supply Voltage±2V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.000050uA@±15V
    Maximum Input Offset Voltage15mV@±15V
    Maximum Power Dissipation180mW
    Maximum Supply Current4mA
    Minimum CMRR90dB
    Minimum PSRR70dB
    Shut Down SupportNo
    Typical Gain Bandwidth Product4.5MHz
    Typical Slew Rate[email protected]
    Typical Voltage Gain100dB
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    Supplier_PackagePDIP
    Product TypeOP Amp


    Report a problem
    Suggest a product