Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

IC CA3140E DIP-8 Op Amp 4.5MHZ Bimos

View CA3140E: Linear Bi-Mos OP AMP DIP-8 (Low Power OP-Amps)

CA3140E: Linear Bi-Mos OP AMP DIP-8 (Low Power OP-Amps)

View Larger Image
Image is representative only
Jameco Part no. 12204
Manufacturer   MAJOR BRANDS
Manufacturer no. CA3140E
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$1.29

# of Unit Price
1+ $1.29
10+ $1.19
100+ $1.09
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, CA3140E, LINEAR, BI-MOS OP AMP, DIP-8


IC,CA3140E,DIP-8,
OP AMP 4.5MHZ BIMOS

Report a problem
Suggest a product
Specification Value
FamilyCA3140
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.000050uA@±15V
Maximum Input Offset Voltage15mV@±15V
Maximum Power Dissipation180mW
Maximum Supply Current4mA
Minimum CMRR90dB
Minimum PSRR70dB
TypeGeneral Purpose Amplifier
Shut Down SupportNo
Typical Gain Bandwidth Product4.5MHz
Typical Slew Rate9V/us@15V
Specification Value
Typical Voltage Gain100dB
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TechnologyBiCMOS
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.