Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

8 Bit Shift Register with 3 State Output Registers DIP-16

View SN74HC595N: 8 Bit Shift Register with 3 State Output Registers

SN74HC595N: 8 Bit Shift Register with 3 State Output Registers

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 815138
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC595N
  RoHS compliant
Catalog 281 , page 12
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.35
  • Availability:Ship  1 Days ARO 

 Add to cart

8-Bit Shift Register with 3-State Output Registers


The HC595 devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register.

Features:

  • 8-bit serial-in, parallel-out shift
  • Wide operating voltage range of 2V to 6V
  • High-current 3-state outputs can drive up to 15 LSTTL Loads
  • Low power consumption: 80µAmax
  • ±6mA output drive at 5V
  • Low input current of 1µA max.
  • Shift register has direct clear
  • Package: PDIP-16
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
    8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

    Buy Now  $0.39


    74HC14, Hex Inverting Schmitt Trigger

    Buy Now  $0.35


    Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

    Buy Now  $0.45

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.