Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 20 mA 8 Pin SOIC Tube

View LM285D-2-5: 1 Output Two Term Voltage Reference 2.5V PDSO8

LM285D-2-5: 1 Output Two Term Voltage Reference 2.5V PDSO8

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 826259
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM285D-2-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 18
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.27
100+ $0.24
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8


IC,LM285D-2-5,MICROPOWER VOLTA
GE POWER MOSFET IN A TO-247AC

Report a problem
Suggest a product
Specification Value
FamilyLM285
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Height1.58mm
Product Length4.9mm
Specification Value
Reference TypePrecision
Product Width3.91mm
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy1.5%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient20ppm/C(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.