Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> JFETs

Trans Jfet 15 Volt 10.4A 3 Pin 2-11C1B

View TIM1414-8L: Transistor Jfet 15 Volt 10.4A 3 Pin 2-11C1B (Transistors)

TIM1414-8L: Transistor Jfet 15 Volt 10.4A 3 Pin 2-11C1B (Transistors)


Image is representative only
Toshiba
Jameco Part no. 833141
Manufacturer TOSHIBA
Manufacturer no. TIM1414-8L
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$520.45

# of Unit Price
1+ $520.45
10+ $488.89
100+ $454.45
  • Availability:Ship  17 Wks ARO 

 Add to cart

HI-POWER FET


TIM1414-8L,HI-PWR FET


Report a problem
Suggest a product
Specification Value
FamilyTIM1414-8L
MountingScrew
Pin_Count3
Supplier_Package2-11C1B
Product Width10.85mm(Max)
Product Height4.65mm(Max)
Product Length12.9mm
Product TypeJFET
Specification Value
ConfigurationSingle
Maximum Continuous Drain Current10400mA
Maximum Drain Source Voltage15V
Maximum Gate Source Voltage-5V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C


Report a problem
Suggest a product

RELATED PRODUCTS

Set of 100 Transistors

Buy Now  $17.95


Trans General Purpose BJT NPN 45 Volt 0.025A 6-Pin TO-78

Buy Now  $18.45


2*40A 100V HI.TJ

Buy Now  $29.35

Copyright ©2002 - 2013 Jameco. All Rights Reserved.