Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> ISDN

IC, DS8921ATM/NOPB, Differential Line Drvr/Rcvr

View DS8921ATM/NOPB: 16MX16 Sdram Plastic PBF Fbga 3.3V (ISDN)

DS8921ATM/NOPB: 16MX16 Sdram Plastic PBF Fbga 3.3V (ISDN)


Image is representative only
Texas Instruments
Jameco Part no. 833230
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. DS8921ATM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 25
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.92
50+ $0.86
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

16MX16 SDRAM PLASTIC PBF FBGA 3.3V


IC,DS8921ATM/NOPB,DIFFERENTIAL
LINE DRVR/RCVR

Report a problem
Suggest a product
Specification Value
FunctionLine Transmitter/Receiver
Pin Count8
Supplier PackageSOIC N
Package8SOIC N
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Interface StandardsEIA-422|RS-422
Temperature GradeIndustrial
Maximum Processing Temperature260
Power Supply TypeSingle
Number of Receiver Enables0
Data Transmission TopologyMultidrop
Number of Receivers1
ESD ProtectionNo
Lead FinishMatte Tin
Receiver Signal TypeDifferential
Receiver Communication TypeRS-422
Specification Value
PackagingRail / Tube
Moisture Sensitivity Level1
Number of Transmitter Enables0
MountingSurface Mount
Number of Transmitters1
Supply Voltage-Max (Vsup) (V)5.5
Transmitter Communication TypeRS-422
Transmitter Signal TypeDifferential
Supply Voltage-Min (Vsup) (V)4.5
Number of Transceivers1
Supply Voltage-Nom (Vsup) (V)5
Maximum Supply Current35 mA
Driving ModeNo
Number of Drivers per Line1
Number of Receivers per Line10


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

Buy Now  $2.25


RS 422/423 Quad Differential Line Receiver with 3 State Output Dip 16

Buy Now  $1.75


Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.