High Vacuum Manual Desolder Pump

$8.95 ea


  • Part no.: 1942139
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: HB-017
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95
100+ $6.25

High Vacuum Manual Desoldering Pump


These specially designed desoldering pumps provide precise repeatable operation and are fitted with a PTFE tip.

Specifications:

  • 13" long including tip
  • Durable corrosion resistant plastic construction
  • Precision metal plunger
  • Corrosion treated springs
  • Insulated vacuum pulse
  • Regulated return (1 millisecond ±30%)
  • Uniform reset pressure (11 in. lbs. ±20%)
  • Cushioned shock reduction
  • Also available: Replacement tip P/N 2146610

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product