Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail

836300

$4.69 ea


  • Part no.: 836300
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2595S-ADJ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
45+ $4.69
225+ $4.29
450+ $3.95
NOTE:
  • Order in multiples of 45
DC to DC Converter Single In Volt Step Down 4.5 Volt to 40 Volt 6-Pin (5+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2595-ADJ
TypeInverting|Step Down
Efficiency78%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier_PackageTO-263
Product Width8.89mm(Max)
Product Height4.65mm(Max)
Product Length10.41mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product